Mean Well DDR-480B-24 DC/DC converter 24V 20A 480W 1 output

MPN
DDR-480B-24
Brand
Mean Well
EAN-13
2050008469659
Order Code
05-0304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £175.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/09/2026

The Mean Well DDR-480B-24 is a DC/DC converter providing a single 24 V output at 20 A with a total power of 480 W. As a reliable converter suitable for industrial applications, it supports efficient power distribution in various electronic and automotive environments. This device is ideal for applications requiring stable and robust direct current conversion with high output power.
Output Voltage 24V DC
Input Voltage Range 33.6V DC
Power Rating 480W
Output Current 20A
Dim (L x W x H) 128.50 x 85.50 x 125.20 mm
Efficiency (max.) 91%
Height 125.20mm
Insulation Voltage 4.000V
Length 128.50mm
Max. output current 20A
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Input Volage 16.8V DC
Number of Outputs 1
Power 480W
PSU features Adjustable voltage output
Type DC/DC converter
Weight 1375g
Width 85.50mm

Reviews

Be the first to submit a review

Trustpilot