Matador 01900200 Crowfoot Wrench 20mm Offset Grip Chrome-Plated

MPN
01900200
EAN-13
2050006579466
Order Code
09-8478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Matador Schraubwerkzeuge 01900200 crowfoot wrench with a spanner size of 20 mm. This handheld tool features a compact design for accessing hard-to-reach fasteners. It is typically used in automotive and machinery maintenance for loosening or tightening nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 20mm
Length 268mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot