Matador 01840001 Double-Ended Ratchet Wrench 10-19mm Chrome-vanadium

MPN
01840001
EAN-13
4040674189409
Order Code
09-8435
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The double-ended ratcheting box wrench by Matador Schraubwerkzeuge, with part number 01840001, accommodates spanner sizes ranging from 10 to 19 mm. This durable tool is ideal for easy tightening and loosening of fasteners in mechanical and automotive repairs. Its ratcheting feature allows for efficient and quick work in confined spaces.
Type Double-ended ratcheting box wrench
Imperial or Metric Metric
Length 190mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot