Matador 01000607 Double-Ended Open Ring Spanner 6-7mm Chrome Vanadium

MPN
01000607
EAN-13
2050006572337
Order Code
09-8415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Matador Schraubwerkzeuge 01000607 is a double-ended open ring spanner with spanner sizes of 6 and 7 mm, ideal for tight spaces. This reliable tool is designed for versatility and precision in mechanical and plumbing applications. Its sturdy build ensures durability for professional and home use.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 122mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 20g

Reviews

Be the first to submit a review

Trustpilot