Marmitek 25008369 USB-C HDMI Adapter USB-C to HDMI 0.15m USB Ports Hubs Adaptor |
19-2958
|
|
Despatched within 4 working days - 39 in stock
|
1+ £18.70
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB-C® to HDMI-A |
|
18 Gbit/s |
Yes |
|
|
|
USB Type-C |
Yes |
60 Hz |
|
20mm |
3840 x 2160 pixels |
130mm |
Black, Silver |
HDMI |
80mm |
HDMI socket |
|
Marmitek 25008370 USB-C VGA Adapter 0.15 m USB to VGA socket conversion |
19-2959
|
|
Despatched within 4 working days - 34 in stock
|
1+ £16.49
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB |
Black, Silver |
|
|
|
|
|
|
|
60 Hz |
|
20mm |
|
130mm |
Aluminium, Black |
|
80mm |
VGA socket |
|
Marmitek 25008371 USB-C to DisplayPort Adapter 1xUSB-C 1xDP socket 0.15m |
19-2960
|
|
Despatched within 4 working days - 11 in stock
|
1+ £17.21
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB |
|
|
Yes |
|
|
|
|
Yes |
60 Hz |
|
20mm |
|
130mm |
Black, Silver |
|
80mm |
DisplayPort socket |
|
Marmitek 25008372 USB-C to DVI Adapter 0.15m For USB Ports Hubs & Adaptors |
19-2961
|
|
Despatched within 4 working days - 9 in stock
|
1+ £18.70
Price per unit Ex VAT
|
USB Hub |
USB |
|
|
|
20mm |
130mm |
|
|
Yes |
60 Hz |
|
|
|
|
Black, Silver |
|
|
DVI |
80mm |
Marmitek 25008373 USB-C to RJ45 Adapter Grey 0.15m USB-C/Ethernet |
19-2962
|
|
Despatched within 4 working days - 12 in stock
|
1+ £18.70
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB |
|
|
|
20.5mm |
15mm |
|
|
Yes |
|
0 - 45°C |
20mm |
|
130mm |
Black, Silver |
|
80mm |
RJ45 socket |
52.5mm |
Marmitek 25008375 USB-C Adapter USB-C to USB-A 0.15 m |
19-2964
|
|
Despatched within 4 working days - 70 in stock
|
1+ £11.22
Price per unit Ex VAT
|
USB 2.0 Adapter |
USB |
|
|
|
|
|
1 pc(s) |
|
|
|
|
|
|
|
Black, Silver |
|
|
USB |
|