Marmitek 25008373 USB-C to RJ45 Adapter Grey 0.15m USB-C/Ethernet

MPN
25008373
Brand
Marmitek
EAN-13
8718164533730
Order Code
19-2962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Marmitek 25008373 is a USB-C to RJ45 Adapter, designed to facilitate wired network connections via USB-C ports. This versatile adapter, coloured in grey and measuring 0.15 metres, supports connectivity at USB 2.0 standards, serving as a bridge for devices lacking a dedicated Ethernet port. It is a practical solution in scenarios where reliable, high-speed Ethernet connectivity is required, such as for laptops, tablets, and smartphones with USB-C inputs. Typical in engineering applications, this adapter is often used in environments demanding stable networking solutions, including office settings, technical field operations, and during network testing or setup.
Type USB 2.0 Adapter
Interface USB
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®
Cable Design Round
Cable Length 0.15m
Cable Use USB-C®
Connector Version straight
Depth 20.5mm
Height 15mm
Manual Yes
Operating temperature (T-T) 0 - 45°C
Package depth 20mm
Package height 130mm
Package width 80mm
Product colour Black, Silver
Type B RJ45 socket
Weight 24.4g
Width 52.5mm

Reviews

Be the first to submit a review

Trustpilot