Marmitek 25008370 USB-C VGA Adapter 0.15 m USB to VGA socket conversion

MPN
25008370
Brand
Marmitek
EAN-13
8718164533709
Order Code
19-2959
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Marmitek 25008370 is a USB-C to VGA adapter designed to enable seamless signal conversion from USB-C® to VGA, with an adapter length of 0.15 metres. This compact and robust adapter serves as a vital component in facilitating connections between USB-C® enabled devices and traditional VGA display interfaces. The product's primary use lies in converting video signals, making it ideal for engineering applications such as connecting modern laptops or tablets to legacy projectors and monitors that utilise VGA input. This allows users to interface with older audiovisual equipment without replacing existing infrastructure. Constructed to support USB 2.0 standards, the adapter provides consistent and reliable performance, essential for professional environments requiring dependable connectivity solutions.
Type USB 2.0 Adapter
Interface USB
Cable Design Round
Cable Length 0.15m
Cable Use USB-C®
Colour Black, Silver
Connector Version straight
Maximum refresh rate 60 Hz
No. of A connectors 1
No. of B connections 1
Package depth 20mm
Package height 130mm
Package width 80mm
Product colour Aluminium, Black
Product Type USB-C® Adapter
Type A USB-C®
Type B VGA socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot