Marmitek 25008372 USB-C to DVI Adapter 0.15m For USB Ports Hubs & Adaptors

MPN
25008372
Brand
Marmitek
EAN-13
8718164533723
Order Code
19-2961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Marmitek 25008372 is a USB-C to DVI adapter engineered for seamless integration into USB port hubs and adaptors. This adapter provides a reliable connection between USB-C enabled devices and DVI displays, supporting a cable length of 0.15 metres. It facilitates efficient conversion of digital video signals from modern laptops and tablets to legacy DVI projectors or monitors, making it an essential tool for environments needing compatibility between new and older technologies. Its compact design ensures portability and ease of use in various settings, such as engineering workstations or presentations where display adaptability is required. The adapter is particularly suited for technical professionals seeking to bridge connectivity gaps with minimal setup complexity.
Type USB Hub
Interface USB
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®
Cable Design Round
Cable Length 0.15m
Cable Use USB-C®
Connector Version straight
Depth 20mm
Height 130mm
Manual Yes
Maximum refresh rate 60 Hz
Product colour Black, Silver
Type B DVI
Width 80mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot