Marmitek 25008369 USB-C HDMI Adapter USB-C to HDMI 0.15m USB Ports Hubs Adaptor

MPN
25008369
Brand
Marmitek
EAN-13
8718164533693
Order Code
19-2958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Marmitek 25008369 is a USB-C to HDMI adapter designed to facilitate seamless connectivity between modern USB-C-enabled devices and HDMI displays. This adapter features a compact 0.15 metre length, providing a convenient solution for interfacing laptops, tablets, and smartphones with external monitors, projectors, or televisions. With its support for high-definition video and audio signals, it is an essential accessory in engineering environments where digital content needs to be shared effectively across different media formats. The adapter adheres to USB 2.0 standards, ensuring compatibility and reliable performance across a wide range of devices, thus making it integral for tasks involving presentations, collaborative workspaces, and multimedia applications. Its robust construction and efficient design ensure durability and ease of use in both professional and educational settings.
Type USB 2.0 Adapter
Interface USB-C® to HDMI-A
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®
Bandwidth 18 Gbit/s
Cable Design Round
Cable Length 0.15m
Cable Use USB-C®
Connector Version straight
HDCP Yes
Host Interface USB Type-C
Manual Yes
Maximum refresh rate 60 Hz
Maximum video resolution 3840 x 2160 pixels
Output interface HDMI
Package depth 20mm
Package height 130mm
Package width 80mm
Product colour Black, Silver
Type B HDMI socket
USB powered Yes

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot