Marmitek 25008375 USB-C Adapter USB-C to USB-A 0.15 m

MPN
25008375
Brand
Marmitek
EAN-13
8718164533754
Order Code
19-2964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Marmitek 25008375 is a USB-C to USB-A adapter designed for seamless connectivity between devices with a USB-C interface and peripherals using a USB-A interface. This adapter supports USB 2.0 standards, ensuring reliable and efficient data transfer rates suitable for a variety of applications. With a length of 0.15 metres, it offers flexibility while maintaining a compact form factor ideal for travel or confined spaces. Engineers may utilise this adapter in scenarios where legacy USB-A equipment needs to interface with modern computing systems featuring USB-C ports, such as in testing environments, data transfer applications, or device charging solutions. The robust construction of the adapter ensures durability in various industrial and commercial settings.
Type USB 2.0 Adapter
Interface USB
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®
Cable Design Round
Cable Length 0.15m
Cable Use USB-C®
Connector Version straight
Product colour Black, Silver
Quantity per pack 1 pc(s)
Type B USB

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot