Marmitek 25008371 USB-C to DisplayPort Adapter 1xUSB-C 1xDP socket 0.15m

MPN
25008371
Brand
Marmitek
EAN-13
8718164533716
Order Code
19-2960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Marmitek 25008371 is a versatile USB-C to DisplayPort adapter designed to provide seamless connectivity between modern USB-C devices and high-resolution DisplayPort displays. Featuring a compact 0.15-metre cable, this adapter is well-suited for applications requiring a reliable connection in situations with limited space, such as desktop environments and portable setups. Compatible with USB 2.0 specifications, it supports a range of video resolutions, making it an ideal solution for engineers who require stable video output for design, testing, and presentation purposes. With its single USB-C and DisplayPort configuration, this adapter enables devices like laptops, tablets, and smartphones to interface with external monitors, offering enhanced functionality in both personal and professional settings.
Type USB 2.0 Adapter
Interface USB
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®
Cable Design Round
Cable Length 0.15m
Cable Use USB-C®
Connector Version straight
HDCP Yes
Manual Yes
Maximum refresh rate 60 Hz
Package depth 20mm
Package height 130mm
Package width 80mm
Product colour Black, Silver
Type B DisplayPort socket

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot