Manhattan 353632 USB cable Black 1.80 m USB Cable Assemblies |
16-8814
|
|
Available to back orderPlease contact us for lead time
|
1+ £13.40
Price per unit Ex VAT
|
1.80m |
USB C |
Surface Connect |
Black |
20 |
|
Polyvinyl chloride (PVC) |
|
|
CE\nRoHS\nFCC |
|
|
USB-C® |
|
Nickel |
Male/Male |
12mm |
|
84733080 |
|
Manhattan 354875 USB cable 2.0 USB-C plug 2 m Black |
16-8826
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.62
Price per unit Ex VAT
|
2.00m |
USB-C |
USB C male |
Black |
22/30 |
22 + 30 |
Polyvinyl chloride (PVC) |
|
|
USB 2.0 |
USB 2.0 |
|
USB-C® to USB-C® |
USB-C® plug |
Nickel |
|
|
|
84733080 |
|
Manhattan 354905 USB 3.2 Gen 1 USB-C plug cable Black 2m |
16-8829
|
|
Despatched within 4 working days - 97 in stock
|
1+ £13.00
Price per unit Ex VAT
|
2.00m |
USB 3.2 C |
USB C male |
Black |
|
30 |
Polyvinyl chloride (PVC) |
|
|
UL 2725\nUSB 3.2 Gen 1 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
|
USB-C® plug |
Nickel |
|
|
CCA |
84733080 |
|
Manhattan 354929 USB cable USB 2.0 USB-A to USB-C 2m Black |
16-8831
|
|
Despatched within 4 working days - 50 in stock
|
2+ £3.66
Price per unit Ex VAT
|
2.00m |
USB 2.0 A |
USB C male |
Black |
22/30 |
22 + 30 |
Polyvinyl chloride (PVC) |
Black |
|
|
USB 2.0 |
|
USB-A to USB-C® |
|
Nickel |
|
|
|
84733080 |
|
Manhattan 394505 USB cable USB-C to Lightning White 0.50 m |
16-8852
|
|
Despatched within 3 working days - 2 in stock
|
1+ £17.00
Price per unit Ex VAT
|
0.50m |
USB-C |
USB Lightning |
White |
22/29 |
22/29 |
|
|
Aluminum mylar foil |
|
|
CE, REACH, RoHS |
USB-C® to Apple Lightning |
|
Nickel |
|
|
Copper |
|
Polyvinyl chloride (PVC) |
Manhattan 394529 USB cable USB-C plug to Lightning plug 2m White |
16-8854
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £17.68
Price per unit Ex VAT
|
2.00m |
USB-C |
USB Lightning |
White |
20/27 |
22/29 |
|
|
Aluminum mylar foil |
|
|
CE, REACH, RoHS |
USB-C® to Apple Lightning |
|
Gold |
|
|
Copper |
|
Polyvinyl chloride (PVC) |