Manhattan 354929 USB cable USB 2.0 USB-A to USB-C 2m Black

MPN
354929
Brand
Manhattan
EAN-13
0766623354929
Order Code
16-8831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Manhattan 354929 is a highly reliable USB cable assembly designed for efficient data transfer and charging. This cable features a USB 2.0 Type-A plug on one end and a USB-C plug on the other, facilitating connections between legacy USB-A devices and modern USB-C devices. With a length of 2 metres, the black cable offers ample reach for various setups, ensuring flexibility without signal degradation. Suitable for engineers and technicians, this cable is ideal for applications involving peripherals, smartphones, and laptops where USB-C compatibility is required while utilising existing USB-A interfaces. Its robust construction ensures enduring performance in both personal and professional environments.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22 + 30
AWG wire size 22/30
Cable Colour Black
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 60 W @ 20 V / 3.0 A
Maximum data transfer rate 0.48 Gbit/s
Product colour Black
Product Type USB cable
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot