Manhattan 394529 USB cable USB-C plug to Lightning plug 2m White

MPN
394529
Brand
Manhattan
EAN-13
0766623394529
Order Code
16-8854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manhattan 394529 is a USB cable assembly featuring a USB-C plug on one end and an Apple Lightning plug on the opposite end, with a cable length of 2.00 metres, and is presented in white. This cable is designed for seamless connectivity between devices equipped with USB-C or Apple Lightning ports, adhering to contemporary data transmission and charging standards. It is particularly suitable for engineering applications that require dependable connections for power delivery and data synchronisation between Apple devices and other systems using USB-C interfaces. The cable's robust construction ensures durability and consistent performance, making it a reliable option for technical environments where maintaining data integrity and efficient power transfer is critical.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB cable
AWG 22/29
AWG wire size 20/27
Cable Design Round
Cable shielding Aluminum mylar foil
Compliance certificates CE, REACH, RoHS
Connection Type USB-C® to Apple Lightning
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Jacket Material Polyvinyl chloride (PVC)
Max. power 28 W @ 12 V / 2.4 A
Maximum data transfer rate 480 Mbit/s
Package Type Box
Package weight 95g
Plug and Play Yes
Product colour White
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s
Weight 60g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot