Manhattan 353632 USB cable Black 1.80 m USB Cable Assemblies

MPN
353632
Brand
Manhattan
EAN-13
0766623353632
Order Code
16-8814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.76 £13.40
10+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manhattan 353632 USB cable is a high-quality USB cable assembly designed for reliable connectivity. This black cable measures 1.80 metres in length, offering ample reach for various setups. It complies with standard USB specifications to ensure optimal data transfer and power delivery, making it suitable for use in computer peripherals, office equipment, and consumer electronics. This cable is engineered for durability and dependable performance in both residential and commercial environments, supporting applications that require robust data communication and device charging solutions. Its practical length and colour make it a versatile choice in engineering projects that demand efficient cable management and aesthetic consideration.
Cable Length 1.80m
Connector 1 USB C
Connector 2 Surface Connect
Colour Black
Type USB cable
AWG wire size 20
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Certification CE\nRoHS\nFCC
Connection Type USB-C®
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Connector Version straight
Depth 12mm
Harmonized System (HS) code 84733080
Height 4mm
Output Voltage 15 V
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Weight 40g
Width 1850mm

Reviews

Be the first to submit a review

Trustpilot