Manhattan 354905 USB 3.2 Gen 1 USB-C plug cable Black 2m

MPN
354905
Brand
Manhattan
EAN-13
0766623354905
Order Code
16-8829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Manhattan 354905 is a USB 3.2 Gen 1 cable assembly with a USB-C plug, measuring 2.00 metres in length and finished in black. This robust cable is designed for reliable, high-speed data transfer and charging applications, supporting USB 3.2 1st Gen (also known as USB 3.0 or USB 3.1 1st Gen) specifications, which allow data transfer rates of up to 5 Gbps. Its USB-C plug is reversible, ensuring ease of connection, and it also facilitates backward compatibility with earlier USB versions. Common engineering applications include connecting USB-C enabled devices such as laptops, smartphones, and external storage devices, which require both rapid data transmission and efficient power delivery. The cable's durable construction makes it suitable for both industrial and consumer electronics environments.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 30
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification UL 2725\nUSB 3.2 Gen 1
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material CCA
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 60 W @ 20 V / 3.0 A
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 90g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot