Manhattan 354875 USB cable 2.0 USB-C plug 2 m Black

MPN
354875
Brand
Manhattan
EAN-13
0766623354875
Order Code
16-8826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Manhattan's 354875 is a USB 2.0 cable assembly featuring a USB-C plug on one end and a design suited for data transfer and charging needs. This black cable is 2 metres in length, offering excellent reach for various setups. It supports the USB 2.0 specification, ensuring a data transfer rate of up to 480 Mbps, making it suitable for connecting smartphones, tablets, and other devices with USB-C interfaces to computers or power sources. The robust construction and reliable connection make it ideal for both professional engineering environments and everyday use where dependable USB connectivity is required. By utilising the common USB-C plug, this cable is compatible with a wide range of contemporary electronic devices, enhancing its versatility in technical applications.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22 + 30
AWG wire size 22/30
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Max. power 60 W @ 20 V / 3.0 A
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Shielding Shielding film
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0
Weight 58g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot