Manhattan 394505 USB cable USB-C to Lightning White 0.50 m

MPN
394505
Brand
Manhattan
EAN-13
0766623394505
Order Code
16-8852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Manhattan 394505 is a USB cable assembly featuring a USB-C plug and an Apple Lightning plug, measuring 0.50 metres in length. This cable is designed to support data transfer and charging functionalities for devices that use these connectors, such as certain models of iPhones, iPads, and other compatible Apple devices. The cable is white in colour, which may be preferred for applications where aesthetics are a concern or where colour coding is utilised. Typical engineering applications include integration into consumer electronics, testing setups, and use in environments where compact and reliable connection solutions are necessary. Its short length is particularly suited for use in tight spaces or where minimal slack is desired in the cabling setup.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB cable
AWG 22/29
AWG wire size 22/29
Cable Design Round
Cable shielding Aluminum mylar foil
Compliance certificates CE, REACH, RoHS
Connection Type USB-C® to Apple Lightning
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Jacket Material Polyvinyl chloride (PVC)
Max. power 28 W @ 12 V / 2.4 A
Maximum data transfer rate 480 Mbit/s
Package weight 39g
Product colour White
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s
Weight 14g

Reviews

Be the first to submit a review

Trustpilot