Makita DDF484Z LXT Cordless Drill 18V Li-ion No Battery |
04-9669
|
|
Despatched within 4 working days - 83 in stock
|
1+ £134.99
Price per unit Ex VAT
|
18V |
1,5 - 13mm |
Li-ion |
(L x W x H) 172 x 79 x 261 mm |
|
1,5 - 13mm |
38mm |
76mm |
261mm |
1/2"-20UNFInch |
RPM U/min |
172mm |
(Wood/Steel) 38/13mm |
65 Nm |
(Soft/hard) 30/54Nm |
13mm |
|
38mm |
Keyless drill chuck |
54 / 30 Nm |
Makita DDF485Z Cordless Drill 18V w/o battery charger. |
04-9672
|
|
Despatched within 4 working days - 75 in stock
|
1+ £163.34
Price per unit Ex VAT
|
18V |
1,5 - 13mm |
|
(L x W x H) 169 x 79 x 255 mm |
|
1,5 - 13mm |
38mm |
76mm |
255mm |
1/2"-20UNFInch |
1. Gear 0-500RPM 2. Gear 0-1.900 U/min |
169mm |
(Wood/Steel) 38/13mm |
60 Nm |
|
13mm |
rechargeable |
38mm |
|
50 / 27 Nm |
Makita DDF487Z Cordless Drill 18V Li-ion Brushless 1pc |
04-9676
|
|
Despatched within 4 working days - 99 in stock
|
1+ £120.26
Price per unit Ex VAT
|
18V |
1,5 - 13mm |
|
(L x W x H) 150 x 81 x 232 mm |
|
|
|
|
232mm |
|
0 - 500 / 1700 U/min |
150mm |
36mm |
|
|
|
rechargeable |
|
1/2"-20 UNF |
|
Makita DDF489Z Drill 18 V Cordless Brushless 73 Nm torque no battery/charger |
04-9678
|
|
Despatched within 4 working days - 47 in stock
|
1+ £208.59
Price per unit Ex VAT
|
18V |
1,5 - 13mm |
|
(L x W x H) 174 x 81 x 261 mm |
|
|
|
|
261mm |
|
0 - 500 / 0 - 1800 U/min |
174mm |
|
|
hard/soft 73/40Nm |
|
rechargeable |
|
1/2"-20 UNF |
|
Makita DF002GZ Cordless Drill 40V Li-ion robust design 21-stage torque |
04-9683
|
|
|
1+ £138.25
Price per unit Ex VAT
|
40V |
1,5 - 13mm |
|
(L x W x H) 164 x 86 x 215 mm |
|
|
|
|
215mm |
|
0 - 600 / 2200 U/min |
164mm |
38mm |
|
64Nm |
|
rechargeable |
|
1/2"-20 UNF |
|
Makita DF333DZ Cordless Drill 10.8V Compact with max torque 30Nm |
04-9687
|
|
Despatched within 4 working days - 111 in stock
|
1+ £50.23
Price per unit Ex VAT
|
10.8V |
0,8 - 10mm |
Li-ion |
(L x W x H) 179 x 66 x 229 mm |
4Ah |
0,8 - 10mm |
21mm |
42mm |
229mm |
3/8Inch |
1700 U/min |
179mm |
21mm |
34 Nm |
30Nm |
10mm |
rechargeable |
21mm |
|
30 / 14 Nm |