Makita DDF487Z Cordless Drill 18V Li-ion Brushless 1pc

MPN
DDF487Z
Brand
Makita
EAN-13
0088381736558
Order Code
04-9676
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £120.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Makita DDF487Z is a cordless drill powered by an 18 V Li-ion battery, featuring a brushless motor for enhanced efficiency and durability. This power tool is ideal for both professional construction tasks and DIY projects, offering high performance in drilling and fastening applications. Its compact design and reliable build make it suitable for use in various work environments.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Dim (L x W x H) 150 x 81 x 232 mm
Height 232mm
Idle speed (details) 0 - 500 / 1700 U/min
Length 150mm
Max. drill diameter 36mm
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder 1/2"-20 UNF
Torque levels 20
Weight 1.6kg
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot