Makita DDF484Z LXT Cordless Drill 18V Li-ion No Battery

MPN
DDF484Z
Brand
Makita
EAN-13
0088381826310
Order Code
04-9669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £134.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Makita DDF484Z is a cordless drill powered by 18V Li-ion technology, without an included battery. It is a versatile power tool suitable for drilling and screwdriver tasks in both professional and DIY settings. Known for its durability and efficiency, the DDF484Z is ideal for use in construction, woodworking, and home improvement projects.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 172 x 79 x 261 mm
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 76mm
Driving Shank 1/2"-20UNFInch
Height 261mm
Idle speed (details) RPM U/min
Length 172mm
Max Torque 65 Nm
Max. drill diameter (Wood/Steel) 38/13mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. fastening torque Hard/Soft 54 / 30 Nm
Max. Torque (Soft/hard) 30/54Nm
Misc Attribute DDF 484 Z
No load speed 0 - 500 / 0 - 2000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Product Dimensions (L x W x H): 172 x 79 x 261 mm
Sound Pressure Level (LpA) 79 dB(A)
Technology Li-ion
Tool Holder Keyless drill chuck
Tool weight with battery 1.5 - 2.2kg
Torque levels 21+1
Torque setting 21
Transmission type 2-speed
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight 1.5kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot