Makita DDF485Z Cordless Drill 18V w/o battery charger.

MPN
DDF485Z
Brand
Makita
EAN-13
0088381866316
Order Code
04-9672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £238.00 £163.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Makita DDF485Z is an 18 V cordless drill designed for versatile use without the need for a battery or charger. This power tool is suitable for drilling and driving screws in wood, metal, and plastic. Ideal for both professional tradespeople and DIY enthusiasts, it offers reliable performance in a compact form.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Dim (L x W x H) 169 x 79 x 255 mm
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 76mm
Driving Shank 1/2"-20UNFInch
Height 255mm
Idle speed (details) 1. Gear 0-500RPM
2. Gear 0-1.900 U/min
Length 169mm
Max Torque 60 Nm
Max. drill diameter (Wood/Steel) 38/13mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. fastening torque Hard/Soft 50 / 27 Nm
No load speed 0 - 500 / 0 - 1900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 169 x 79 x 255 mm
Sound Pressure Level (LpA) 77 dB(A)
Tool weight with battery 1.4 - 1.7kg
Torque setting 21
Transmission type 2-speed
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight 1700g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot