Makita DF002GZ Cordless Drill 40V Li-ion robust design 21-stage torque

MPN
DF002GZ
Brand
Makita
EAN-13
0088381735810
Order Code
04-9683
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £138.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DF002GZ cordless screwdriver is a 40 V power tool designed for efficiency and precision without a battery included. Its compact design and high performance make it ideal for both professional tradespeople and DIY enthusiasts. Typical applications include drilling and fastening tasks in woodworking, metalworking, and general maintenance jobs.
Voltage 40V
Type Cordless drill
Chuck Size 1,5 - 13mm
Dim (L x W x H) 164 x 86 x 215 mm
Height 215mm
Idle speed (details) 0 - 600 / 2200 U/min
Length 164mm
Max. drill diameter 38mm
Max. Torque 64Nm
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder 1/2"-20 UNF
Weight 2.5kg
Width 86mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot