Makita DDF489Z Drill 18 V Cordless Brushless 73 Nm torque no battery/charger

MPN
DDF489Z
Brand
Makita
EAN-13
0088381775700
Order Code
04-9678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £270.00 £208.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Makita DDF489Z is an 18 V brushless cordless drill designed for efficient and powerful performance. Without a battery and charger, this tool is ideal for users who already own compatible Makita power tools. It is typically used for drilling and fastening tasks in professional and DIY applications.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Dim (L x W x H) 174 x 81 x 261 mm
Height 261mm
Idle speed (details) 0 - 500 / 0 - 1800 U/min
Length 174mm
Max. Torque hard/soft 73/40Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Tool Holder 1/2"-20 UNF
Torque levels 21
Weight 1.8kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot