Makita DF333DZ Cordless Drill 10.8V Compact with max torque 30Nm

MPN
DF333DZ
Brand
Makita
EAN-13
0088381872171
Order Code
04-9687
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Makita DF333DZ cordless drill, manufactured by Makita, operates at 10.8 V and is compatible with 4 Ah batteries, but does not include a battery. This power tool is ideal for drilling and screwdriving tasks in wood, metal, and plastic. It's compact and lightweight, making it suitable for both professional tradespeople and DIY enthusiasts.
Voltage 10.8V
Type Cordless drill
Chuck Size 0,8 - 10mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity 4Ah
Dim (L x W x H) 179 x 66 x 229 mm
Drill Chuck Capacity 0,8 - 10mm
Drilling Capacity Wood (Auger Bit) 21mm
Drilling Capacity Wood (Self-feed bit) 42mm
Driving Shank 3/8Inch
Height 229mm
Idle speed (details) 1700 U/min
Length 179mm
Max Torque 34 Nm
Max. drill diameter 21mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 21mm
Max. fastening torque Hard/Soft 30 / 14 Nm
Max. Torque 30Nm
No load speed 0 - 450 / 0 - 1700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 179 x 66 x 212 mm
Sound Pressure Level (LpA) 71 dB(A)
Tool weight with battery 1.1 - 1.2kg
Torque setting 20
Transmission type 2-speed
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight 1.12kg
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot