Makita Lawn Mowers & Power Tools Lawn mower 611169

Makita Brand: Makita
Makita lawn mowers are versatile, durable, and designed for efficient grass cutting, suitable for various lawn sizes and offering different power options to cater to specific gardening needs.
Description Image Product Buy Pricing (Ex VAT) Cutting Width Grassbox Capacity Battery Voltage Actual mowing area 6.0 Ah x 2 Actual mowing area 8.0 Ah x 2 Blade depth setting Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Colour Collecting Box Capacity Collector Cutting Depth Continuous Use XGT® 40V Max / 8.0 Ah X2 Power Continuous use 18V / 6.0 Ah x2 RPM Max. battery life Cutting height positions Dimensions, foldable (L x W x H) Front Wheel Diameter International Protection Class (IP)
Makita DLM465Z Lawn mower steel deck large Lawns 46cm no battery/charger
Makita DLM465Z Lawn mower steel deck large Lawns 46cm no battery/charger
Extended range
Order code: 04-9746
MPN: DLM465Z

Available to back order
1+ £950.00
Price per unit Ex VAT
46cm 60L 2 x 18V 10 Black 51min
Makita DLM534Z Lawn mower 53cm steel deck 2x18V battery four slots
Makita DLM534Z Lawn mower 53cm steel deck 2x18V battery four slots
Extended range
Order code: 04-9747
MPN: DLM534Z

Despatched same day - 1 in stockBack-order availability date - 21/11/2026
1+ £636.96
10+ £620.14
Price per unit Ex VAT
53cm 70L 2 x 18V 10 Black 54min
Makita DLM538Z mower 53cm battery 4-in-1 low-noise for 700m² Lawns
Makita DLM538Z mower 53cm battery 4-in-1 low-noise for 700m² Lawns
Order code: 04-9748
MPN: DLM538Z
1+ £680.00
Price per unit Ex VAT
53cm 70L 2 x 18V 700 - 800m² 8 Li-ion 70 L 70l 20 - 100mm 22 min 22min 8 610 x 580 x 925 mm 18cm
Makita DLM539Z rechargeable 2x18V Lawn mower for 800m² 53cm cut w/o battery
Makita DLM539Z rechargeable 2x18V Lawn mower for 800m² 53cm cut w/o battery
Extended range
Order code: 04-9750
MPN: DLM539Z

Back order - 5 availableBack-order availability date - 21/11/2026
1+ £640.95
Price per unit Ex VAT
53cm 70L 2 x 18V 700 - 800m² 8 Li-ion 70 L 70l 20 - 100mm 25 min 25min 10 610 x 580 x 925 mm 18cm
Makita LM001GZ XGT Lawn mower 48cm cutting width rechargeable battery
Makita LM001GZ XGT Lawn mower 48cm cutting width rechargeable battery
Extended range
Order code: 05-0032
MPN: LM001GZ

Available to back order
1+ £781.79
Price per unit Ex VAT
48cm 70L 2100 - 2600m² 10 Li-ion 62 L 62l 58 - 71 min 10 585 x 550 x 900 mm 23cm IPX4
Makita LM004GZ Lawn mower Cordless 40V 43cm 830m² Wet Guard
Makita LM004GZ Lawn mower Cordless 40V 43cm 830m² Wet Guard
Extended range
Order code: 05-0033
MPN: LM004GZ

Back order - 2 availableBack-order availability date - 21/11/2026
1+ £329.55
Price per unit Ex VAT
43cm 50L 40V 8 50l 20 - 75mm 740W 3800 U/min

Trustpilot