Makita DLM538Z mower 53cm battery 4-in-1 low-noise for 700m² Lawns

MPN
DLM538Z
Brand
Makita
EAN-13
0088381756730
Order Code
04-9748
Country of Origin
China

Discontinued


The Makita DLM538Z lawn mower is a rechargeable battery-powered model with a maximum cutting width of 53 cm. It operates without a battery and charger, using two 18 V batteries, and is suitable for maintaining lawns up to 700 m². This product is ideal for residential gardeners seeking efficient maintenance of medium-sized lawns.
Type Lawn Mower
Cutting Width 53cm
Powered Battery
Grassbox Capacity 70L
Actual mowing area 6.0 Ah x 2 700 - 800m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 2 x 18V
Blade depth setting 8
Collecting Box Capacity 70 L
Collector 70l
Continuous use 18V / 6.0 Ah x2 22 min
Cutting Depth 20 - 100mm
Cutting height positions 8
Dimensions, foldable (L x W x H) 610 x 580 x 925 mm
Front Wheel Diameter 18cm
Max. battery life 22min
Mowing Height 20 - 100mm
No load speed 3000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1780 - 1855 x 585 x 985 - 1115 mm
Rear Wheel Diameter 23cm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Suitable For 700 m²
Tool weight with battery 25.5 - 28.0kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 25.6kg
Width of Mowing Deck 53cm

Trustpilot