Makita DLM534Z Lawn mower 53cm steel deck 2x18V battery four slots

MPN
DLM534Z
Brand
Makita
EAN-13
0088381764483
Order Code
04-9747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £726.47 £636.96
10+ £620.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/10/2026

The Makita DLM534Z is a cordless lawn mower designed for efficient lawn maintenance. It features a maximum cutting width of 53 cm, ideal for larger gardens. The mower operates on two 18 V batteries, offering convenience for residential use.
Type Lawn Mower
Cutting Width 53cm
Powered Battery
Grassbox Capacity 70L
Battery Voltage 2 x 18V
Blade depth setting 10
Colour Black
Max. battery life 54min
Operating type Rechargeable battery
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot