Makita DLM465Z Lawn mower steel deck large Lawns 46cm no battery/charger

MPN
DLM465Z
Brand
Makita
EAN-13
0088381735070
Order Code
04-9746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £950.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita offers the DLM465Z lawn mower, which is designed for efficient grass cutting with a maximum width of 46 cm. This cordless model operates on two 18 V rechargeable batteries, although it is sold without batteries and a charger. Ideal for maintaining medium-sized lawns, the DLM465Z is well-suited for home garden use.
Type Lawn Mower
Cutting Width 46cm
Powered Battery
Grassbox Capacity 60L
Battery Voltage 2 x 18V
Blade depth setting 10
Colour Black
Max. battery life 51min
Operating type Rechargeable battery
Technology Li-ion
Weight 39.3kg

Reviews

Be the first to submit a review

Trustpilot