Makita LM001GZ XGT Lawn mower 48cm cutting width rechargeable battery

MPN
LM001GZ
Brand
Makita
EAN-13
0088381773850
Order Code
05-0032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £782.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita LM001GZ lawn mower is a rechargeable battery-powered device with a cutting width of up to 48 cm, ideal for larger gardens. Designed for optimal performance without needing a battery, it's efficient for maintaining lawns neatly. Common applications include residential lawn care and small-scale landscaping projects.
Type Lawn Mower
Cutting Width 48cm
Powered Battery
Grassbox Capacity 70L
Actual mowing area 8.0 Ah x 2 2100 - 2600m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade depth setting 10
Collecting Box Capacity 62 L
Collector 62l
Continuous Use XGT® 40V Max / 8.0 Ah X2 58 - 71 min
Cutting height positions 10
Dimensions, foldable (L x W x H) 585 x 550 x 900 mm
Front Wheel Diameter 23cm
International Protection Class (IP) IPX4
Mowing Height 20 - 100mm
No load speed 2500 - 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1670 - 1745 x 550 x 965 - 1075 mm
Product net weight 26.9kg
Propelling Speed 1,5 - 5,0 km/h
Rear Wheel Diameter 23cm
RPM (noise reduction mode) 2500 min?¹
RPM (Normal mode) 3200 min?¹
RPM (Soft no load mode) 2500 - 3200 min?¹
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Technology Li-ion
Tool weight with battery 28.0 - 33.0kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 30kg
Width of Mowing Deck 48cm

Reviews

Be the first to submit a review

Trustpilot