Makita LM004GZ Lawn mower Cordless 40V 43cm 830m² Wet Guard

MPN
LM004GZ
Brand
Makita
EAN-13
0197050000668
Order Code
05-0033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £330.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/10/2026

The Makita LM004GZ Lawn mower is a powerful 740 W, 40 V machine with a cutting width of up to 43 cm. Suitable for lawns up to 830 m², it provides efficient and precise grass cutting. Ideal for medium-sized gardens, it is sold without a battery and charger.
Type Lawn Mower
Cutting Width 43cm
Powered Battery
Grassbox Capacity 50L
Battery Voltage 40V
Blade depth setting 8
Collector 50l
Cutting Depth 20 - 75mm
Operating type Rechargeable battery
Power 740W
RPM 3800 U/min
Suitable For 830 m²
Weight 18.2kg

Reviews

Be the first to submit a review

Trustpilot