Makita DLM539Z rechargeable 2x18V Lawn mower for 800m² 53cm cut w/o battery

MPN
DLM539Z
Brand
Makita
EAN-13
0088381756815
Order Code
04-9750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £690.00 £640.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

The Makita DLM539Z lawn mower, powered by two 18 V batteries, features a cutting width of up to 53 cm. It is suitable for maintaining a lawn area of up to 800 m², providing an efficient solution for medium-sized gardens. This cordless mower is ideal for users who require a powerful, yet emission-free, grass cutting tool.
Type Lawn Mower
Cutting Width 53cm
Powered Battery
Grassbox Capacity 70L
Actual mowing area 6.0 Ah x 2 700 - 800m²
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 2 x 18V
Blade depth setting 8
Collecting Box Capacity 70 L
Collector 70l
Continuous use 18V / 6.0 Ah x2 25 min
Cutting Depth 20 - 100mm
Cutting height positions 10
Dimensions, foldable (L x W x H) 610 x 580 x 925 mm
Front Wheel Diameter 18cm
Max. battery life 25min
Mowing Height 20 - 100mm
No load speed 3000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1810 - 1870 x 580 x 920 - 1040 mm
Propelling Speed 2,5 - 5,0 km/h
Rear Wheel Diameter 23cm
RPM (Normal mode) 3000 min?¹
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Suitable For 800 m²
Tool weight with battery 27.9 - 30.4kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 28kg
Width of Mowing Deck 53,4cm

Reviews

Be the first to submit a review

Trustpilot