m-e VDV 505 WW Vistadoor Video Door Intercom White Sophisticated Design |
12-4585
|
|
Despatched within 4 working days - 1 in stock
|
1+ £141.82
Price per unit Ex VAT
|
Indoor panel |
|
|
48mm |
Colour TFT/LCD |
White |
Wall-mounted |
310mm |
4 (+2 door openers) |
Indoor unit with handset |
Surface-mount |
|
|
8.9cm |
|
Vistadoor |
15 V/DC mains adaptor |
9 |
|
External extension |
m-e VDV 610 Vistadoor Video Door Intercom Corded Stainless Steel |
12-4586
|
|
|
1+ £325.84
Price per unit Ex VAT
|
Outdoor panel |
Colour |
|
24mm |
|
Stainless steel |
Wall-mounted |
195mm |
4 (+2 door openers) |
1 family outdoor station Compact |
|
|
Stainless steel |
|
135° |
Vistadoor |
15 V/DC mains adaptor |
|
Surface-mount |
Internal extension |
m-e modern-electronics VDV 620 Vistadoor Video Door Intercom Stainless Steel |
12-4587
|
|
|
1+ £323.25
Price per unit Ex VAT
|
Outdoor panel |
Colour |
|
24mm |
|
Stainless steel |
Wall-mounted |
195mm |
6 (+2 door openers) |
2 family outdoor station Compact |
|
|
Stainless steel |
|
135° |
Vistadoor |
15 V/DC mains adaptor |
|
Surface-mount |
Internal extension |
m-e modern-electronics VDV-503 WW Vistadoor Video Intercom Indoor Thin White |
12-4588
|
|
Despatched within 4 working days - 7 in stock
|
1+ £119.55
Price per unit Ex VAT
|
Indoor panel |
|
|
22mm |
Colour TFT/LCD |
White |
Wall-mounted |
260mm |
4 (+2 door openers) |
Indoor unit |
Surface-mount |
|
|
8.9cm |
|
Vistadoor |
15 V/DC mains adaptor |
9 |
|
External extension |
m-e Vistus VD 607 Video Door Intercom 7" Display White Corded Indoor Panel |
12-4590
|
|
|
1+ £142.22
Price per unit Ex VAT
|
Indoor panel |
|
|
|
Colour TFT/LCD |
White |
|
|
4 (+2 door openers) |
Indoor unit, single, color TFT display 177 mm (7") |
|
7in |
|
17.7cm |
|
Vistus |
|
9 |
|
|
m-e modern-electronics Vistus VD603 Video Door Intercom Corded Silver |
12-4591
|
|
Despatched within 4 working days - 7 in stock
|
1+ £116.13
Price per unit Ex VAT
|
Indoor panel |
|
Silver, White |
|
|
|
|
|
|
Indoor unit, single, color TFT display 86 mm (3.5") |
Surface-mount |
|
|
|
|
Vistus |
|
9 |
|
|