m-e modern-electronics Vistus VD603 Video Door Intercom Corded Silver

Image Representative of Range

m-e modern-electronics Vistus VD603 Video Door Intercom Corded Silver

MPN
Vistus VD603
EAN-13
4250109170104
Order Code
12-4591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £136.62 £116.13
10+ £113.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Vistus VD603 by m-e modern-electronics is a corded video door intercom with an indoor panel available in silver and white. Its main attributes include video communication and durable design, making it an ideal solution for secure indoor use. This device is typically used in residential or office settings for enhanced entrance security and visitor communication.
Type Video door intercom
Colour Silver, White
Component Indoor panel
Misc Attribute Indoor unit, single, color TFT display 86 mm (3.5")
Mounting type (interior) Surface-mount
Series Vistus
Transfer Type Corded
Tunes 9

Reviews

Be the first to submit a review

Trustpilot