Christmas Opening Hours and Delivery Dates here
m-e modern-electronics VDV 620 Vistadoor Video Door Intercom Stainless Steel

m-e modern-electronics VDV 620 Vistadoor Video Door Intercom Stainless Steel

Order Code:

12-4587

Brand: m-e modern-electronics MPN: VDV 620 compact EAN-13: 4250109170012

Discontinued


Manufactured by m-e modern-electronics, the VDV 620 compact is a stainless steel, corded video door intercom designed for outdoor use. It features a semi-detached panel suitable for two-family intercom systems, offering reliable video communication. This product is ideally used for secure entry management in residential properties.
Type Video door intercom
Camera type Colour
Component Outdoor panel
Depth 24mm
Factory colour Stainless steel
Fitting type (details) Wall-mounted
Height 195mm
Leads 6 (+2 door openers)
Material (external) Stainless steel
Max. viewing angle hor. 135°
Misc Attribute 2 family outdoor station Compact
Mounting type (outdoor) Surface-mount
Operating Voltage 15 V/DC mains adaptor
Series Vistadoor
Transfer Type Corded
Units 2
Upgradable with Internal extension
Vertical viewing angle 100°
Width 114mm

Trustpilot