m-e VDV 610 Vistadoor Video Door Intercom Corded Stainless Steel

Image Representative of Range

m-e VDV 610 Vistadoor Video Door Intercom Corded Stainless Steel

MPN
VDV 610 compact
EAN-13
4250109170005
Order Code
12-4586
Country of Origin
China
View Full Product Range (6)

Discontinued


The m-e modern-electronics VDV 610 compact is a stainless steel, corded outdoor panel designed for video door intercom systems. It features a durable, detached build suitable for residential or commercial entrances. This product is ideal for enhancing security and communication at entry points.
Type Video door intercom
Camera type Colour
Component Outdoor panel
Depth 24mm
Factory colour Stainless steel
Fitting type (details) Wall-mounted
Height 195mm
Leads 4 (+2 door openers)
Material (external) Stainless steel
Max. viewing angle hor. 135°
Misc Attribute 1 family outdoor station Compact
Mounting type (outdoor) Surface-mount
Operating Voltage 15 V/DC mains adaptor
Series Vistadoor
Transfer Type Corded
Units 1
Upgradable with Internal extension
Vertical viewing angle 100°
Width 114mm

Trustpilot