m-e Vistus VD 607 Video Door Intercom 7 Display White Corded Indoor Panel

Image Representative of Range

m-e Vistus VD 607 Video Door Intercom 7" Display White Corded Indoor Panel

MPN
Vistus VD 607
EAN-13
4250109170135
Order Code
12-4590
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £167.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The m-e modern-electronics Vistus Video Door Intercom is a corded indoor panel in white, designed for enhanced home security and communication. Key features include high-quality video and audio capabilities, ensuring clear interaction with visitors. This product is typically used in residential buildings for secure and convenient visitor management.
Type Video door intercom
Component Indoor panel
Display Type Colour TFT/LCD
Factory colour White
Leads 4 (+2 door openers)
Misc Attribute Indoor unit, single, color TFT display 177 mm (7")
Screen size diagonal (cm) 17.7cm
Screen size diagonal (inches) 7in
Series Vistus
Transfer Type Corded
Tunes 9

Reviews

Be the first to submit a review

Trustpilot