m-e VDV 505 WW Vistadoor Video Door Intercom White Sophisticated Design

Image Representative of Range

m-e VDV 505 WW Vistadoor Video Door Intercom White Sophisticated Design

MPN
VDV 505 WW
EAN-13
4250109169795
Order Code
12-4585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £166.85 £141.82
10+ £138.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VDV 505 WW by m-e modern-electronics is a corded indoor panel for video door intercom systems, designed in a detached, white finish. It is ideal for residential use, providing secure and convenient communication with visitors at the door. As part of the Vistadoor range, it enhances home monitoring and access management.
Type Video door intercom
Component Indoor panel
Depth 48mm
Display Type Colour TFT/LCD
Factory colour White
Fitting type (details) Wall-mounted
Height 310mm
Leads 4 (+2 door openers)
Misc Attribute Indoor unit with handset
Mounting type (interior) Surface-mount
Operating Voltage 15 V/DC mains adaptor
Screen size diagonal (cm) 8.9cm
Series Vistadoor
Transfer Type Corded
Tunes 9
Upgradable with External extension
Width 98mm

Reviews

Be the first to submit a review

Trustpilot