m-e modern-electronics VDV-503 WW Vistadoor Video Intercom Indoor Thin White

Image Representative of Range

m-e modern-electronics VDV-503 WW Vistadoor Video Intercom Indoor Thin White

MPN
VDV-503 WW
EAN-13
4250109169535
Order Code
12-4588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £140.65 £119.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The VDV-503 WW Vistadoor, manufactured by m-e modern-electronics, is a corded video door intercom featuring an indoor panel and a detached design. This white intercom system is ideal for residential or commercial properties, providing secure and clear video communication with visitors at the door. Designed as part of modern video intercom systems, it enhances both convenience and security in accessing entry points.
Type Video door intercom
Component Indoor panel
Depth 22mm
Display Type Colour TFT/LCD
Factory colour White
Fitting type (details) Wall-mounted
Height 260mm
Leads 4 (+2 door openers)
Misc Attribute Indoor unit
Mounting type (interior) Surface-mount
Operating Voltage 15 V/DC mains adaptor
Screen size diagonal (cm) 8.9cm
Series Vistadoor
Transfer Type Corded
Tunes 9
Upgradable with External extension
Width 98mm

Reviews

Be the first to submit a review

Trustpilot