Lumberg MP Series Mini DIN Plugs and Sockets

Lumberg Brand: Lumberg
A range of mini DIN plugs and sockets designed for cable mounting. Available in a choice of pin count.
  • Bend relief: Yes
  • Colour: Black
  • Connection: Soldering
  • Connector type: DIN connector
  • Contact material: Nickel plated
  • With anti-kink device.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Contacts Connector Body Material Mounting Number of pins Termination Number of Ways Type Colour
Lumberg MP 371/S5 Male Mini DIN Plug Cable Mount 5 Pin
Lumberg MP 371/S5 Male Mini DIN Plug Cable Mount 5 Pin
Order code: 54-4876
MPN: MP 371/S5
3+ £2.00
10+ £1.85
100+ £1.73
500+ £1.68
Price per unit Ex VAT
Inline Plug 5 Plastic 5 Solder DIN connector Black
Lumberg MP-371/S4 Male Mini DIN Plug Cable Mount 4 Pin
Lumberg MP-371/S4 Male Mini DIN Plug Cable Mount 4 Pin
Standard range
Order code: 54-4880
MPN: MP-371/S4

Despatched within 4 working days - 41 in stock
3+ £1.88
10+ £1.75
Price per unit Ex VAT
Inline Plug 4 Plastic 4 Solder DIN connector Black
Lumberg MP-371/S6 Male Mini DIN Plug Cable Mount 6 Pin
Lumberg MP-371/S6 Male Mini DIN Plug Cable Mount 6 Pin
Standard range
Order code: 54-4881
MPN: MP-371/S6

Despatched within 4 working days - 277 in stock
2+ £2.08
Price per unit Ex VAT
Inline Plug 6 Plastic 6 Solder DIN connector Black
Lumberg MP-371/S8 Male Mini DIN Plug Cable Mount 8 Pin
Lumberg MP-371/S8 Male Mini DIN Plug Cable Mount 8 Pin
Standard range
Order code: 54-4882
MPN: MP-371/S8

Despatched within 4 working days - 26 in stock
2+ £2.50
10+ £1.99
50+ £1.74
Price per unit Ex VAT
Inline Plug 8 Plastic 8 Solder DIN connector Black
Lumberg MJ-372/6 Female Mini DIN Socket Cable Mount 6 Pin
Lumberg MJ-372/6 Female Mini DIN Socket Cable Mount 6 Pin
Standard range
Order code: 54-4884
MPN: MJ-372/6

Despatched within 4 working days - 24 in stock
25+ £0.163
100+ £0.151
Price per unit Ex VAT
Inline Socket 6 Plastic 6 Solder DIN connector Black
Lumberg MJ-372/8 Female Mini DIN Socket Cable Mount 8 Pin
Lumberg MJ-372/8 Female Mini DIN Socket Cable Mount 8 Pin
Standard range
Order code: 54-4885
MPN: MJ-372/8

Despatched within 4 working days - 65 in stock
5+ £1.16
10+ £1.02
50+ £1.00
Price per unit Ex VAT
Cable Mount Socket 8 Cable 8 8 Female Black

Trustpilot