Lumberg MJ-372/6 Female Mini DIN Socket Cable Mount 6 Pin

Image Representative of Range

Lumberg MJ-372/6 Female Mini DIN Socket Cable Mount 6 Pin

MPN
MJ-372/6
Brand
Lumberg
Order Code
54-4884
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

This mini DIN socket is designed for cable mounting.
  • 6-Pin
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 6
Colour Black
Connector Body Material Plastic
Number of pins 6
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot