Lumberg MP-371/S6 Male Mini DIN Plug Cable Mount 6 Pin

Image Representative of Range

Lumberg MP-371/S6 Male Mini DIN Plug Cable Mount 6 Pin

MPN
MP-371/S6
Brand
Lumberg
Order Code
54-4881
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

This mini DIN plug is designed for cable mounting.
  • 6-Pin
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 6
Colour Black
Connector Body Material Plastic
Number of pins 6
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot