Lumberg MJ-372/8 Female Mini DIN Socket Cable Mount 8 Pin

MPN
MJ-372/8
Brand
Lumberg
EAN-13
2050000438639
Order Code
54-4885
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.02
50+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

This mini DIN socket is designed for cable mounting.
  • 8-Pin
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Colour Black
Mounting Cable
Number of pins 8
Number of Ways 8
Type Female

Reviews

Be the first to submit a review

Trustpilot