Lumberg MP-371/S4 Male Mini DIN Plug Cable Mount 4 Pin

MPN
MP-371/S4
Brand
Lumberg
Order Code
54-4880
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

This mini DIN plug is designed for cable mounting.
  • 4-Pin
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 4
Colour Black
Connector Body Material Plastic
Number of pins 4
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot