Lumberg MP 371/S5 Male Mini DIN Plug Cable Mount 5 Pin

MPN
MP 371/S5
Brand
Lumberg
Order Code
54-4876
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


This mini DIN plug is designed for cable mounting.
  • 5-Pin
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 5
Colour Black
Connector Body Material Plastic
Number of pins 5
Termination Solder
Type DIN connector

Trustpilot