Lumberg DIN DIN connector 619552

Lumberg Brand: Lumberg
The parts manufactured by Lumberg comprise a group of DIN connectors available with varying numbers of pins, designed for panel or mountable installation within electronic systems.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Nominal Current Nominal current - rounded value Number of pins Number of Ways Total no. of pins Mounting Type Colour Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Mounting Hole Diameter Nominal Voltage Seal Termination Type
Lumberg 0270 02 Connector DIN Mount 2 Pins 1pc
Lumberg 0270 02 Connector DIN Mount 2 Pins 1pc
Extended range
Order code: 04-9157
MPN: 0270 02

Available to back orderBack order, lead time 7 weeks
1+ £3.93
10+ £3.67
20+ £3.62
Price per unit Ex VAT
2 5A 5A 2 2 2 Panel Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 12mm 125V Quick Lock Solder Connector, mount
Lumberg 0270 03 DIN Connector 3 Pins 1pc Mountable
Lumberg 0270 03 DIN Connector 3 Pins 1pc Mountable
Standard range
Order code: 04-9158
MPN: 0270 03

Despatched within 4 working days - 76 in stock
1+ £4.93
10+ £4.56
20+ £4.31
Price per unit Ex VAT
3 5A 5A 3 3 3 Panel Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 12mm 125V Quick Lock Solder Connector, mount
Lumberg 0270 05 DIN Connector 5 Pins Mount 1pc
Lumberg 0270 05 DIN Connector 5 Pins Mount 1pc
Standard range
Order code: 04-9160
MPN: 0270 05

Despatched within 4 working days - 37 in stock
1+ £5.83
Price per unit Ex VAT
5 5A 5A 5 5 5 Panel Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 12mm 125V Quick Lock Solder Connector, mount
Lumberg 0270 06 DIN Connector Mount 6 Pins 1pc Lutronic Series
Lumberg 0270 06 DIN Connector Mount 6 Pins 1pc Lutronic Series
Standard range
Order code: 04-9161
MPN: 0270 06

Despatched within 4 working days - 37 in stock
1+ £5.97
Price per unit Ex VAT
6 5A 5A 6 6 6 Panel Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 12mm 125V Quick Lock Solder Connector, mount
Lumberg 0270 08 DIN Connector 8-Pin Mounting Connector 1 Piece
Lumberg 0270 08 DIN Connector 8-Pin Mounting Connector 1 Piece
Standard range
Order code: 04-9162
MPN: 0270 08

Despatched within 4 working days - 46 in stock
1+ £10.12
Price per unit Ex VAT
8 3A 3A 8 8 8 Panel Black PBT Bronze, gold plated IP67 (when connected) 80°C -40°C 12mm 125V Quick Lock Solder Connector, mount

Trustpilot