Lumberg 0270 03 DIN Connector 3 Pins 1pc Mountable

Image Representative of Range

Lumberg 0270 03 DIN Connector 3 Pins 1pc Mountable

MPN
0270 03
Brand
Lumberg
EAN-13
2050005643434
Order Code
04-9158
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.52
20+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Lutronic manufactures the 0270 03 DIN connector, featuring three pins for easy mounting. It is ideal for industrial and electronic applications requiring reliable connectivity. This product is available in single units.
Mounting Type Panel
No. of Contacts 3
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 12mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 3
Number of Ways 3
Seal Quick Lock
Termination Solder
Total no. of pins 3
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot