Lumberg 0270 08 DIN Connector 8-Pin Mounting Connector 1 Piece

Image Representative of Range

Lumberg 0270 08 DIN Connector 8-Pin Mounting Connector 1 Piece

MPN
0270 08
Brand
Lumberg
EAN-13
4064161275062
Order Code
04-9162
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Lutronic manufactures the 0270 08 DIN connector, featuring 8 pins, designed for secure mounting. This reliable connector is used in various electronic and communication applications. Typical uses include audio equipment, radio frequency systems, and industrial controls.
Mounting Type Panel
No. of Contacts 8
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 12mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of pins 8
Number of Ways 8
Seal Quick Lock
Termination Solder
Total no. of pins 8
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot