Lumberg 0270 05 DIN Connector 5 Pins Mount 1pc

Image Representative of Range

Lumberg 0270 05 DIN Connector 5 Pins Mount 1pc

MPN
0270 05
Brand
Lumberg
EAN-13
2050005643441
Order Code
04-9160
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Lutronic 0270 05 is a five-pin DIN connector designed for mounting applications. Manufactured by Lutronic, this component is essential for reliable electronic connections. It is typically used in audio and data equipment requiring secure and stable connections.
Mounting Type Panel
No. of Contacts 5
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 12mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Seal Quick Lock
Termination Solder
Total no. of pins 5
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot