Lumberg 0270 02 Connector DIN Mount 2 Pins 1pc

Image Representative of Range

Lumberg 0270 02 Connector DIN Mount 2 Pins 1pc

MPN
0270 02
Brand
Lumberg
EAN-13
2050005642994
Order Code
04-9157
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.94
10+ £3.67
20+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured by Lutronic, the DIN connector with part number 0270 02 features a total of two pins and is designed for mounting applications. Its compact design is suitable for audio and data transmission in electronic devices. Typically used in professional audio equipment and industrial automation systems, it ensures reliable connectivity.
Mounting Type Panel
No. of Contacts 2
Colour Black
Connector Body Material PBT
Contact Material Bronze, gold plated
IP Rating IP67 (when connected)
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 12mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 2
Number of Ways 2
Seal Quick Lock
Termination Solder
Total no. of pins 2
Type Connector, mount

Reviews

Be the first to submit a review

Trustpilot